Add To Favorites
MAX14979EETX+T LVDS Switch IC 4 Channel 36-TQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
10 4.66700 $46.67
25 3.73320 $93.33
50 3.54660 $177.33
100 3.26660 $326.66
250 3.09856 $774.64
500 2.98656 $1,493.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14979EETX+TCT-ND
Copy   MAX14979EETX+TCT-ND
Quantity Available 4,928
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14979EETX+T

Copy   MAX14979EETX+T
Description IC SWITCH LVDS HIGH BW 36TQFN
Copy   IC SWITCH LVDS HIGH BW 36TQFN
Detailed Description

LVDS Switch IC 4 Channel 36-TQFN (6x6)

Copy   LVDS Switch IC 4 Channel 36-TQFN (6x6)
Documents & Media
Datasheets MAX14979E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX14979EETX+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LVDS
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 4
On-State Resistance (Max) 5.5 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 650MHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14979EETX+ - Maxim Integrated | MAX14979EETX+-ND DigiKey Electronics
  • MAX14979EETX+
  • Maxim Integrated
  • IC SWITCH HIGH BW LVDS 36TQFN
  • Unit Price $3.47000
  • MAX14979EETX+-ND
Additional Resources
Standard Package ? 1
Other Names MAX14979EETX+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14979EETX+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.29594
  • Digi-Reel® ? : MAX14979EETX+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,928 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX14979EETX+-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
    350 - Factory Stock ?
  • Unit Price: $3.47000

20:14:48 10/18/2018