USD
Favorite

MAX14938GWE+T RS485 Digital Isolator 2750Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Factory Stock : 1000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.36527 $4,365.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX14938GWE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
    22,540 - Factory Stock 
  • Unit Price: $7.56000

MAX14938GWE+T

Datasheet
Digi-Key Part Number MAX14938GWE+T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX14938GWE+T
Copy  
Description DGTL ISO 2750VRMS RS485 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RS485 Digital Isolator 2750Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets MAX14938-39
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
HTML Datasheet MAX14938-39
EDA / CAD Models MAX14938GWE+T by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Technology Capacitive Coupling
Type RS485
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Channel Type Unidirectional
Voltage - Isolation 2750Vrms
Common Mode Transient Immunity (Min) 35kV/µs (Typ)
Data Rate 20Mbps
Propagation Delay tpLH / tpHL (Max) 68ns, 68ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 15ns, 15ns (Max)
Voltage - Supply 1.71V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX14938
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000