Add To Favorites
MAX14932BASE+ General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66300 $36.63
25 3.46280 $86.57
100 3.00110 $300.11
250 2.84716 $711.79
500 2.55474 $1,277.37
1,000 2.15460 $2,154.60
2,500 2.04687 $5,117.18
5,000 1.96992 $9,849.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14932BASE+-ND
Copy   MAX14932BASE+-ND
Quantity Available 415
Can ship immediately

Factory Stock ?: 14,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14932BASE+

Copy   MAX14932BASE+
Description DGTL ISO 2.75KV GEN PURP 16SOIC
Copy   DGTL ISO 2.75KV GEN PURP 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)

Copy   General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 2/2
Channel Type Unidirectional
Voltage - Isolation 2750Vrms
Common Mode Transient Immunity (Min) 25kV/µs (Typ)
Data Rate 25Mbps
Propagation Delay tpLH / tpHL (Max) 27.5ns, 28.8ns
Pulse Width Distortion (Max) 2.6ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 1.71V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX14932
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES67# - Maxim Integrated | MAXREFDES67#-ND DigiKey Electronics
  • MAXREFDES67#
  • Maxim Integrated
  • 24BIT UNIVERSAL ANALOG INPUT BRD
  • Unit Price $100.00000
  • MAXREFDES67#-ND
  • MAX14932EWEVKIT# - Maxim Integrated | MAX14932EWEVKIT#-ND DigiKey Electronics
  • MAX14932EWEVKIT#
  • Maxim Integrated
  • EVAL KIT FOR MAX14932
  • Unit Price $33.75000
  • MAX14932EWEVKIT#-ND
You May Also Be Interested In
  • MAX14931BASE+ - Maxim Integrated | MAX14931BASE+-ND DigiKey Electronics
  • MAX14931BASE+
  • Maxim Integrated
  • DGTL ISO 2.75KV GEN PURP 16SOIC
  • Unit Price $4.08000
  • MAX14931BASE+-ND
  • LTC2913IMS-1#PBF - Linear Technology/Analog Devices | LTC2913IMS-1#PBF-ND DigiKey Electronics
  • LTC2913IMS-1#PBF
  • Linear Technology/Analog Devices
  • IC VOLT MONITOR DUAL 10-MSOP
  • Unit Price $6.68000
  • LTC2913IMS-1#PBF-ND
  • BU4936G-TR - Rohm Semiconductor | BU4936G-TR-ND DigiKey Electronics
  • BU4936G-TR
  • Rohm Semiconductor
  • IC VOLT DETECTOR 3.3V 5SSOP
  • Unit Price $0.18600
  • BU4936G-TR-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14932BASE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.04687

05:22:09 8/20/2019