Add To Favorites
MAX1490EAEPG+ 1/1 Transceiver Full RS422, RS485 24-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.58000 $22.58
16 21.60000 $345.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1490EAEPG+-ND
Copy   MAX1490EAEPG+-ND
Quantity Available 272
Can ship immediately

Factory Stock ?: 512
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1490EAEPG+

Copy   MAX1490EAEPG+
Description IC RS485/RS422 DATA INTRFC 24DIP
Copy   IC RS485/RS422 DATA INTRFC 24DIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 24-PDIP

Copy   1/1 Transceiver Full RS422, RS485 24-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PDIP
Base Part Number MAX1490
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 182-009-113R181 - NorComp Inc. | 182-809ME-ND DigiKey Electronics
  • 182-009-113R181
  • NorComp Inc.
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price $2.21000
  • 182-809ME-ND
  • 182-009-213R181 - NorComp Inc. | 182-809FE-ND DigiKey Electronics
  • 182-009-213R181
  • NorComp Inc.
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $2.27000
  • 182-809FE-ND
  • CD74ACT86MDREP - Texas Instruments | 296-22099-1-ND DigiKey Electronics
  • CD74ACT86MDREP
  • Texas Instruments
  • IC GATE XOR 4CH 2-INP 14SOIC
  • Unit Price $2.27000
  • 296-22099-1-ND
Additional Resources
Standard Package ? 16

18:07:42 1/22/2019