Add To Favorites
MAX1490BCPG+ 1/1 Transceiver Full RS422, RS485 24-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.03000 $18.03
10 17.12900 $171.29
25 16.01120 $400.28
50 15.75920 $787.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1490BCPG+-ND
Copy   MAX1490BCPG+-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 1,904
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1490BCPG+

Copy   MAX1490BCPG+
Description IC RS485/RS422 DATA INTRFC 24DIP
Copy   IC RS485/RS422 DATA INTRFC 24DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 24-PDIP

Copy   1/1 Transceiver Full RS422, RS485 24-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PDIP
Base Part Number MAX1490
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16

17:24:26 10/15/2018