Add To Favorites
Product Overview
Digi-Key Part Number MAX1488ECPD+-ND
Quantity Available 178
Can ship immediately

Factory Stock ?: 4,400
Manufacturer

Manufacturer Part Number

MAX1488ECPD+

Description IC DRVR RS232 QUAD 14-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS232 14-PDIP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS232
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 13.2 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number MAX1488
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1489ECPD+ - Maxim Integrated | MAX1489ECPD+-ND DigiKey Electronics
  • MAX1489ECPD+
  • Maxim Integrated
  • IC RCV RS232 QUAD 120KBPS 14DIP
  • Unit Price $2.21000
  • MAX1489ECPD+-ND
Additional Resources
Standard Package ? 25

02:14:11 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 2.10000 $21.00
25 1.95000 $48.75
50 1.91720 $95.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback