Add To Favorites
MAX1487ECPA+ 1/1 Transceiver Half RS422, RS485 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.10700 $31.07
25 2.90160 $72.54
50 2.85600 $142.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1487ECPA+-ND
Copy   MAX1487ECPA+-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 9,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1487ECPA+

Copy   MAX1487ECPA+
Description IC TXRX RS485/RS422 8-DIP
Copy   IC TXRX RS485/RS422 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-PDIP

Copy   1/1 Transceiver Half RS422, RS485 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX1487
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

08:32:41 10/21/2018