Photo Not Available
MAX1487C/D 1/1 Transceiver Half RS422, RS485 Die
Product Overview
Digi-Key Part Number MAX1487C/D-ND
Copy   MAX1487C/D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1487C/D

Copy   MAX1487C/D
Description IC TXRX RS485/RS422 LOW PWR DIE
Copy   IC TXRX RS485/RS422 LOW PWR DIE
Detailed Description

1/1 Transceiver Half RS422, RS485 Die

Copy   1/1 Transceiver Half RS422, RS485 Die
Documents & Media
Datasheets MAX481,83,85,87-91, MAX1487
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:19:16 12/12/2018