Add To Favorites
Photo Not Available
MAX14870EVKIT# MAX14870 Motor Controller/Driver Power Management Evaluation Board
Product Overview
Digi-Key Part Number MAX14870EVKIT#-ND
Copy   MAX14870EVKIT#-ND
Quantity Available 8
Can ship immediately

Factory Stock ?: 11
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14870EVKIT#

Copy   MAX14870EVKIT#
Description EVAL KIT FOR MAX14870
Copy   EVAL KIT FOR MAX14870
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX14870 Motor Controller/Driver Power Management Evaluation Board

Copy   MAX14870 Motor Controller/Driver Power Management Evaluation Board
Documents & Media
Datasheets MAX14870 Eval Kit
MAX14870,72
Design Resources Development Tool Selector
Online Catalog MAX14870 and MAX14872 Evaluation Kit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type Power Management
Function Motor Controller/Driver
Embedded -
Utilized IC / Part MAX14870
Primary Attributes Single-H-Bridge Driver
Supplied Contents Board(s)
Secondary Attributes Graphical User Interface
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MAX14870ETC+T - Maxim Integrated | MAX14870ETC+CT-ND DigiKey Electronics
  • MAX14870ETC+T
  • Maxim Integrated
  • IC MOTOR DVR DC FULL BR 12TDFN
  • Unit Price $3.57000
  • MAX14870ETC+CT-ND
  • MAX14870ETC+T - Maxim Integrated | MAX14870ETC+DKR-ND DigiKey Electronics
  • MAX14870ETC+T
  • Maxim Integrated
  • IC MOTOR DVR DC FULL BR 12TDFN
  • Unit Price Digi-Reel®
  • MAX14870ETC+DKR-ND
  • MAX14870ETC+T - Maxim Integrated | MAX14870ETC+TR-ND DigiKey Electronics
  • MAX14870ETC+T
  • Maxim Integrated
  • IC MOTOR DVR DC FULL BR 12TDFN
  • Unit Price $1.65607
  • MAX14870ETC+TR-ND
You May Also Be Interested In
  • MIKROE-2221 - MikroElektronika | 1471-1827-ND DigiKey Electronics
  • MIKROE-2221
  • MikroElektronika
  • DC MOTOR 4 CLICK
  • Unit Price $15.30000
  • 1471-1827-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.10000 $99.10

Submit a request for quotation on quantities greater than those displayed.

12:59:32 9/18/2018