Add To Favorites
MAX14870ETC+T Motor Driver Bi-CMOS PWM 12-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.36600 $33.66
25 2.69280 $67.32
50 2.55820 $127.91
100 2.35620 $235.62
250 2.23504 $558.76
500 2.15424 $1,077.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14870ETC+CT-ND
Copy   MAX14870ETC+CT-ND
Quantity Available 10,804
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14870ETC+T

Copy   MAX14870ETC+T
Description IC MOTOR DVR DC FULL BR 12TDFN
Copy   IC MOTOR DVR DC FULL BR 12TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver Bi-CMOS PWM 12-TDFN (3x3)

Copy    Motor Driver Bi-CMOS PWM 12-TDFN (3x3)
Documents & Media
Datasheets MAX14870,72
Part Numbering System
Featured Product MAX14870 DC Motor Driver
HTML Datasheet Part Numbering System
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 3A
Voltage - Supply 4.5 V ~ 36 V
Voltage - Load 4.5 V ~ 36 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX14870EVKIT#
  • Maxim Integrated
  • EVAL KIT FOR MAX14870
  • Unit Price $95.63000
  • MAX14870EVKIT#-ND
  • MAXREFDES150# - Maxim Integrated | MAXREFDES150#-ND DigiKey Electronics
  • MAXREFDES150#
  • Maxim Integrated
  • POCKET IO PLC REFERENCE DESIGN
  • Unit Price $530.00000
  • MAXREFDES150#-ND
You May Also Be Interested In
  • OPA348AIDBVR - Texas Instruments | 296-26277-1-ND DigiKey Electronics
  • OPA348AIDBVR
  • Texas Instruments
  • IC OPAMP GP 1MHZ RRO SOT23-5
  • Unit Price $0.68000
  • 296-26277-1-ND
  • SIP32419DN-T1-GE4 - Vishay Siliconix | SIP32419DN-T1-GE4CT-ND DigiKey Electronics
  • SIP32419DN-T1-GE4
  • Vishay Siliconix
  • LOAD SWITCH 3A 28V 10DFN
  • Unit Price $2.43000
  • SIP32419DN-T1-GE4CT-ND
  • B4P-VH(LF)(SN) - JST Sales America Inc. | 455-1641-ND DigiKey Electronics
  • B4P-VH(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VH TOP 4POS 3.96MM
  • Unit Price $0.29000
  • 455-1641-ND
  • CDBQR0130L - Comchip Technology | 641-1271-1-ND DigiKey Electronics
  • CDBQR0130L
  • Comchip Technology
  • DIODE SCHOTTKY 30V 100MA 0402
  • Unit Price $0.46000
  • 641-1271-1-ND
  • CM315D32768EZFT - Citizen Finedevice Co Ltd | 300-8816-1-ND DigiKey Electronics
  • CM315D32768EZFT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 12.5PF SMD
  • Unit Price $0.80000
  • 300-8816-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX14870ETC+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14870ETC+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: $1.65607
  • Digi-Reel® ? : MAX14870ETC+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,804 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:02:31 10/15/2018