Add To Favorites
Product Overview
Digi-Key Part Number MAX1484EUB+-ND
Quantity Available 1,910
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1484EUB+

Description IC TXRX RS485/RS422 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 10-uMAX

Documents & Media
Datasheets MAX1481-86
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 12Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1484
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1962EMS8-3#PBF - Linear Technology/Analog Devices | LT1962EMS8-3#PBF-ND DigiKey Electronics
  • LT1962EMS8-3#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 3V 300MA 8MSOP
  • Unit Price $3.59000
  • LT1962EMS8-3#PBF-ND
  • MAX891LEUA+ - Maxim Integrated | MAX891LEUA+-ND DigiKey Electronics
  • MAX891LEUA+
  • Maxim Integrated
  • IC SW P-CH HS 8-MSOP
  • Unit Price $4.00000
  • MAX891LEUA+-ND
  • EXB-D10C472J - Panasonic Electronic Components | U9472CT-ND DigiKey Electronics
  • EXB-D10C472J
  • Panasonic Electronic Components
  • RES ARRAY 8 RES 4.7K OHM 1206
  • Unit Price $0.56000
  • U9472CT-ND
  • SL1003A090C - Littelfuse Inc. | F5314-ND DigiKey Electronics
  • SL1003A090C
  • Littelfuse Inc.
  • GDT 90V 10KA
  • Unit Price $4.69000
  • F5314-ND
  • CJS-1200TA - Nidec Copal Electronics | 563-1021-1-ND DigiKey Electronics
  • CJS-1200TA
  • Nidec Copal Electronics
  • SWITCH SLIDE SPDT 100MA 6V
  • Unit Price $0.86000
  • 563-1021-1-ND
Additional Resources
Standard Package ? 50

06:15:53 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.44200 $24.42
25 2.28000 $57.00
50 2.28000 $114.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1484EUB+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback