Add To Favorites
MAX14840EASA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.40900 $24.09
25 2.27720 $56.93
100 2.20800 $220.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14840EASA+-ND
Copy   MAX14840EASA+-ND
Quantity Available 2,252
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14840EASA+

Copy   MAX14840EASA+
Description IC TXRX RS422/485 40MBPS 8SOIC
Copy   IC TXRX RS422/485 40MBPS 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 40Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX14840
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14830ETM+ - Maxim Integrated | MAX14830ETM+-ND DigiKey Electronics
  • MAX14830ETM+
  • Maxim Integrated
  • IC UART QUAD 48-TQFN
  • Unit Price $12.83000
  • MAX14830ETM+-ND
  • DS1307Z+T&R - Maxim Integrated | DS1307Z+T&RCT-ND DigiKey Electronics
  • DS1307Z+T&R
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price $3.30000
  • DS1307Z+T&RCT-ND
  • MAX14840EASA+T - Maxim Integrated | MAX14840EASA+TCT-ND DigiKey Electronics
  • MAX14840EASA+T
  • Maxim Integrated
  • IC TXRX RS422/485 40MBPS 8SOIC
  • Unit Price $5.19000
  • MAX14840EASA+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14840EASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.16000
  • Cut Tape (CT) ? : MAX14840EASA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,975 - Immediate
  • Unit Price: $5.19000
  • Digi-Reel® ? : MAX14840EASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,975 - Immediate
  • Unit Price: Digi-Reel®

22:08:16 1/17/2019