Add To Favorites
MAX1482ESD+ 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.34300 $23.43
50 2.21520 $110.76
100 2.14800 $214.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1482ESD+-ND
Copy   MAX1482ESD+-ND
Quantity Available 1,539
Can ship immediately

Factory Stock ?: 5,850
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1482ESD+

Copy   MAX1482ESD+
Description IC TXRX RS485/RS422 LP 14-SOIC
Copy   IC TXRX RS485/RS422 LP 14-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy   1/1 Transceiver Full RS422, RS485 14-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 75mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX1482
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1482ESD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.06400
  • Cut Tape (CT) ? : MAX1482ESD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.96000
  • Digi-Reel® ? : MAX1482ESD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

09:52:41 1/22/2019