Add To Favorites
MAX1481CUB+ 1/1 Transceiver Full RS422, RS485 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 1.89800 $18.98
50 1.79440 $89.72
100 1.74000 $174.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1481CUB+-ND
Copy   MAX1481CUB+-ND
Quantity Available 243
Can ship immediately

Factory Stock ?: 950
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1481CUB+

Copy   MAX1481CUB+
Description IC TXRX RS485/RS422 10-UMAX
Copy   IC TXRX RS485/RS422 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 10-uMAX

Copy   1/1 Transceiver Full RS422, RS485 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1481
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1481CUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.56000

10:40:26 1/19/2019