Add To Favorites
Product Overview
Digi-Key Part Number MAX1480CCPI+-ND
Quantity Available 338
Can ship immediately

Factory Stock ?: 1,078
Manufacturer

Manufacturer Part Number

MAX1480CCPI+

Description IC TXRX RS485/RS422 28DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 28-PDIP

Documents & Media
Datasheets MAX1490
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Base Part Number MAX1480
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 14

17:02:37 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.03000 $18.03
10 17.12900 $171.29
25 16.01120 $400.28
50 15.75920 $787.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback