Add To Favorites
MAX147CCAP+ 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.60100 $36.01
50 3.54460 $177.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX147CCAP+-ND
Copy   MAX147CCAP+-ND
Quantity Available 264
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX147CCAP+

Copy   MAX147CCAP+
Description IC ADC 12BIT SERIAL 20-SSOP
Copy   IC ADC 12BIT SERIAL 20-SSOP
Detailed Description

12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP

Copy   12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 133k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX147
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 66

20:16:06 10/16/2018