Add To Favorites
Product Overview
Digi-Key Part Number MAX14783EEUA+-ND
Quantity Available 1,876
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Manufacturer Part Number

MAX14783EEUA+

Description IC TXRX RS485/422 ESD 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-uMAX

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 10mV
Data Rate 30Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX14783
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES150# - Maxim Integrated | MAXREFDES150#-ND DigiKey Electronics
  • MAXREFDES150#
  • Maxim Integrated
  • POCKET IO PLC REFERENCE DESIGN
  • Unit Price $549.25000
  • MAXREFDES150#-ND
  • MAXREFDES62# - Maxim Integrated | MAXREFDES62#-ND DigiKey Electronics
  • MAXREFDES62#
  • Maxim Integrated
  • BD REF DES RS-485 MICRO PLC CARD
  • Unit Price $41.45000
  • MAXREFDES62#-ND
You May Also Be Interested In
  • SN74LVC07APWR - Texas Instruments | 296-8442-1-ND DigiKey Electronics
  • SN74LVC07APWR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 14TSSOP
  • Unit Price $0.42000
  • 296-8442-1-ND
  • 10M08SAE144C8G - Intel FPGAs/Altera | 544-3132-ND DigiKey Electronics
  • 10M08SAE144C8G
  • Intel FPGAs/Altera
  • IC FPGA 101 I/O 144EQFP
  • Unit Price $21.78000
  • 544-3132-ND
Additional Resources
Standard Package ? 50

20:30:49 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.43000 $34.30
25 3.20000 $80.00
50 3.04000 $152.00
250 3.00204 $750.51
500 2.94058 $1,470.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14783EEUA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback