Add To Favorites
MAX14782EAUA+ 1/1 Transceiver Half RS422, RS485 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.14000 $4.14
10 3.93300 $39.33
25 3.68000 $92.00
50 3.49600 $174.80
250 3.43900 $859.75
500 3.24532 $1,622.66
1,000 2.84794 $2,847.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14782EAUA+-ND
Copy   MAX14782EAUA+-ND
Quantity Available 125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14782EAUA+

Copy   MAX14782EAUA+
Description IC TXRX RS485/422 ESD
Copy   IC TXRX RS485/422 ESD
Detailed Description

1/1 Transceiver Half RS422, RS485 8-uMAX

Copy   1/1 Transceiver Half RS422, RS485 8-uMAX
Documents & Media
Datasheets MAX14782E
Part Numbering System
Other Related Documents Still the Most Robust Communication Tutorial
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 10mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMAJ36CA-13-F - Diodes Incorporated | SMAJ36CA-FDICT-ND DigiKey Electronics
  • SMAJ36CA-13-F
  • Diodes Incorporated
  • TVS DIODE 36V 58.1V SMA
  • Unit Price $0.46000
  • SMAJ36CA-FDICT-ND
  • 74LV4060PW,112 - Nexperia USA Inc. | 1727-3472-ND DigiKey Electronics
  • 74LV4060PW,112
  • Nexperia USA Inc.
  • IC 14ST BINARY RIPPLE 16-TSSOP
  • Unit Price $0.85000
  • 1727-3472-ND
  • GRPB051VWVN-RC - Sullins Connector Solutions | S9014E-05-ND DigiKey Electronics
  • GRPB051VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 5POS PCB GOLD
  • Unit Price $0.40000
  • S9014E-05-ND
  • GRPB051VWCN-RC - Sullins Connector Solutions | S9016E-05-ND DigiKey Electronics
  • GRPB051VWCN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 5POS PCB R/A
  • Unit Price $0.54000
  • S9016E-05-ND
  • SN74AUP1T02DCKR - Texas Instruments | 296-27389-1-ND DigiKey Electronics
  • SN74AUP1T02DCKR
  • Texas Instruments
  • IC GATE NOR SCHMITT 1CH SC70-5
  • Unit Price $0.37000
  • 296-27389-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14782EAUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $2.72248

22:22:46 10/22/2018