Add To Favorites
MAX14782EASA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Product Overview
Digi-Key Part Number MAX14782EASA+-ND
Copy   MAX14782EASA+-ND
Quantity Available 306
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14782EASA+

Copy   MAX14782EASA+
Description IC TXRX RS485/422 ESD
Copy   IC TXRX RS485/422 ESD
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Documents & Media
Datasheets MAX14782E
Part Numbering System
Other Related Documents Still the Most Robust Communication Tutorial
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 10mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14776EASA+ - Maxim Integrated | MAX14776EASA+-ND DigiKey Electronics
  • MAX14776EASA+
  • Maxim Integrated
  • IC TXRX RS485/422 500KBPS 8SOIC
  • Unit Price $3.58000
  • MAX14776EASA+-ND
  • MAX14783EESA+ - Maxim Integrated | MAX14783EESA+-ND DigiKey Electronics
  • MAX14783EESA+
  • Maxim Integrated
  • IC TXRX RS485/422 ESD 8SOIC
  • Unit Price $3.56000
  • MAX14783EESA+-ND
  • ADM3065EBRZ - Analog Devices Inc. | ADM3065EBRZ-ND DigiKey Electronics
  • ADM3065EBRZ
  • Analog Devices Inc.
  • IC TXRX 1/1 RS485 50MBPS 8SOIC
  • Unit Price $3.60000
  • ADM3065EBRZ-ND
  • PCA9539AHF,128 - NXP USA Inc. | 568-9938-1-ND DigiKey Electronics
  • PCA9539AHF,128
  • NXP USA Inc.
  • IC I/O EXPANDER I2C 24HWQFN
  • Unit Price $1.77000
  • 568-9938-1-ND
  • LTC6101CCS5#TRMPBF - Linear Technology/Analog Devices | LTC6101CCS5#TRMPBFCT-ND DigiKey Electronics
  • LTC6101CCS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP CURR SENSE TSOT23-5
  • Unit Price $2.61000
  • LTC6101CCS5#TRMPBFCT-ND
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.21100 $32.11
25 2.99000 $74.75
50 2.94060 $147.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14782EASA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $2.72248

01:58:51 9/19/2018