Add To Favorites
MAX14781EESA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 3.99000 $39.90
25 2.80000 $70.00
50 2.66000 $133.00
100 2.03000 $203.00
250 1.92852 $482.13
500 1.81358 $906.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14781EESA+-ND
Copy   MAX14781EESA+-ND
Quantity Available 334
Can ship immediately

Factory Stock ?: 13,300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14781EESA+

Copy   MAX14781EESA+
Description IC TXRX RS485/422 ESD SO
Copy   IC TXRX RS485/422 ESD SO
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Documents & Media
Datasheets MAX14781E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 370Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14781EESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: $1.84426

02:04:13 12/17/2018