Add To Favorites
Product Overview
Digi-Key Part Number MAX14777GTP+TCT-ND
Quantity Available 6,391
Can ship immediately

Factory Stock ?: 120,000
Manufacturer

Manufacturer Part Number

MAX14777GTP+T

Description IC SWITCH QUAD SPST 20TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 10 Ohm 20-TQFN (4x4)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Beyond-the-Rails™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm (Max)
Voltage - Supply, Single (V+) 3 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 40µs, 100µs
-3db Bandwidth 380MHz
Charge Injection 225pC
Channel Capacitance (CS(off), CD(off)) 12pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -101dB @ 100kHz
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
Base Part Number MAX14777
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14777GTP+ - Maxim Integrated | MAX14777GTP+-ND DigiKey Electronics
  • MAX14777GTP+
  • Maxim Integrated
  • IC SWITCH QUAD SPST 20TQFN
  • Unit Price $3.30000
  • MAX14777GTP+-ND
  • TPS79333DBVRQ1 - Texas Instruments | 296-15308-1-ND DigiKey Electronics
  • TPS79333DBVRQ1
  • Texas Instruments
  • IC REG LINEAR 3.3V 200MA SOT23-5
  • Unit Price $0.88000
  • 296-15308-1-ND
  • LT3990EDD#PBF - Linear Technology/Analog Devices | LT3990EDD#PBF-ND DigiKey Electronics
  • LT3990EDD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 0.35A 10DFN
  • Unit Price $5.56000
  • LT3990EDD#PBF-ND
  • NFM41PC204F1H3L - Murata Electronics North America | 490-2550-1-ND DigiKey Electronics
  • NFM41PC204F1H3L
  • Murata Electronics North America
  • CAP FEEDTHRU 0.2UF 50V 1806
  • Unit Price $0.87000
  • 490-2550-1-ND
  • BAT750-7-F - Diodes Incorporated | BAT750-FDICT-ND DigiKey Electronics
  • BAT750-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 750MA SOT23-3
  • Unit Price $0.42000
  • BAT750-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names MAX14777GTP+TCT

19:28:49 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 $6.00
10 5.66100 $56.61
25 4.52880 $113.22
50 4.30240 $215.12
100 3.96270 $396.27
250 3.75892 $939.73
500 3.62304 $1,811.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14777GTP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    120,000 - Factory Stock ?
  • Unit Price: $2.78521
  • Digi-Reel® ? : MAX14777GTP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,391 - Immediate
    120,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX14777GTP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,419 - Immediate
  • Unit Price: $3.30000
Send Feedback