Add To Favorites
MAX14770EESA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.52700 $25.27
25 2.37040 $59.26
50 2.33320 $116.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14770EESA+-ND
Copy   MAX14770EESA+-ND
Quantity Available 682
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14770EESA+

Copy   MAX14770EESA+
Description IC TXRX RS485 20MBPS 8SOIC
Copy   IC TXRX RS485 20MBPS 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 20Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX14770
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AHCT1G126DBVR - Texas Instruments | 296-4710-1-ND DigiKey Electronics
  • SN74AHCT1G126DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price $0.43000
  • 296-4710-1-ND
  • MC74VHC1G14DTT1G - ON Semiconductor | MC74VHC1G14DTT1GOSCT-ND DigiKey Electronics
  • MC74VHC1G14DTT1G
  • ON Semiconductor
  • IC INVERTER SCHMITT 1CH 5TSOP
  • Unit Price $0.36000
  • MC74VHC1G14DTT1GOSCT-ND
  • MCP1320T-29LE/OT - Microchip Technology | MCP1320T-29LE/OTCT-ND DigiKey Electronics
  • MCP1320T-29LE/OT
  • Microchip Technology
  • IC SUPERVISOR 2.9V SOT23-5
  • Unit Price $0.61000
  • MCP1320T-29LE/OTCT-ND
  • NVT2002DP,118 - NXP USA Inc. | 568-5121-1-ND DigiKey Electronics
  • NVT2002DP,118
  • NXP USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 8TSSOP
  • Unit Price $0.74000
  • 568-5121-1-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14770EESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.88190

08:34:30 12/15/2018