Add To Favorites
Product Overview
Digi-Key Part Number MAX14760ETA+T-ND
Quantity Available 3,757
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14760ETA+T

Description IC SWITCH SPST 20 OHM 8TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1 Circuit IC Switch 1:1 20 Ohm 8-TDFN-EP (3x3)

Documents & Media
Datasheets MAX14760/62/64
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 20 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 3 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 200µs, 400µs
-3db Bandwidth 115MHz
Charge Injection 19pC
Channel Capacitance (CS(off), CD(off)) 32pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX14760
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX14760ETA+
MAX14760ETA+TTR
MAX14760ETA+TTR-ND

21:09:37 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.38000 $5.38
10 5.07500 $50.75
25 4.05960 $101.49
50 3.85660 $192.83
100 3.55220 $355.22
250 3.36948 $842.37
500 2.57786 $1,288.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback