USD
Favorite

MAX14757EUE+T 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Price & Procurement
5,143 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 4.24800 $42.48
25 4.01560 $100.39
100 3.30180 $330.18
250 2.96264 $740.66
500 2.95404 $1,477.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX14757EUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.86800
  • Digi-Reel®  : MAX14757EUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,143 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX14757EUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,791 - Immediate
  • Unit Price: $5.73000

MAX14757EUE+T

Datasheet
Digi-Key Part Number MAX14757EUE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX14757EUE+T
Copy  
Description IC ANLG SWITCH SPST QUAD 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 10Ohm 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10Ohm
Channel-to-Channel Matching (ΔRon) 300mOhm
Voltage - Supply, Single (V+) 10V ~ 70V
Voltage - Supply, Dual (V±) ±10V ~ 35V
Switch Time (Ton, Toff) (Max) 60µs, 3µs
-3db Bandwidth 145MHz
Charge Injection 580pC
Channel Capacitance (CS(off), CD(off)) 35pF
Current - Leakage (IS(off)) (Max) 2.5nA
Crosstalk -96dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX14757
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX14756EUE+

IC SWITCH QUAD SPST 16TSSOP

Maxim Integrated

$5.66000 Details

MMBD7000LT1G

DIODE ARRAY GP 100V 200MA SOT23

ON Semiconductor

$0.12000 Details

MAX14757EUE+

IC SWITCH QUAD SPST 16TSSOP

Maxim Integrated

$5.73000 Details

1786213

TERM BLOCK PLUG 6POS STR 5.08MM

Phoenix Contact

$9.41000 Details

C8051F410-GQR

IC MCU 8BIT 32KB FLASH 32LQFP

Silicon Labs

$11.05000 Details

ADG5209SRUZ-EP-RL7

IC MULTIPLEXER 1X4:1 16TSSOP

Analog Devices Inc.

$8.58369 Details
Additional Resources
Standard Package 1
Other Names MAX14757EUE+TCT