Add To Favorites
MAX1473ETJ+ - RF Receiver ASK 300MHz ~ 450MHz -114dBm 100kbps PCB, Surface Mount 32-TQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
10 4.02500 $40.25
60 3.62250 $217.35
120 3.30050 $396.06
300 2.97850 $893.55
540 2.67259 $1,443.20
1,020 2.25400 $2,299.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1473ETJ+-ND
Copy   MAX1473ETJ+-ND
Quantity Available 173
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1473ETJ+

Copy   MAX1473ETJ+
Description IC RCVR ASK 315MHZ/433MHZ 32TQFN
Copy   IC RCVR ASK 315MHZ/433MHZ 32TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- RF Receiver ASK 300MHz ~ 450MHz -114dBm 100kbps PCB, Surface Mount 32-TQFN-EP (5x5)

Copy   - RF Receiver ASK 300MHz ~ 450MHz -114dBm 100kbps PCB, Surface Mount 32-TQFN-EP (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Frequency 300MHz ~ 450MHz
Sensitivity -114dBm
Data Rate (Max) 100kbps
Modulation or Protocol ASK
Applications RKE, Telemetering, Security Technology
Current - Receiving 5.8mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1473ETJ+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 140,000 - Factory Stock ?
  • Unit Price: $2.19450

22:18:33 12/9/2018