Add To Favorites
Photo Not Available
MAX14739EVKIT# MAX14739 Circuit Protection Power Management Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.50000 $62.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14739EVKIT#-ND
Copy   MAX14739EVKIT#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14739EVKIT#

Copy   MAX14739EVKIT#
Description EVAL KIT MAX14739
Copy   EVAL KIT MAX14739
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

MAX14739 Circuit Protection Power Management Evaluation Board

Copy   MAX14739 Circuit Protection Power Management Evaluation Board
Documents & Media
Design Resources Development Tool Selector
Reference Design Library LFRD001: 433 MHz TX-RX Set
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type Power Management
Function Circuit Protection
Embedded -
Utilized IC / Part MAX14739
Primary Attributes Overvoltage Protection
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:23:41 11/16/2018