Add To Favorites
Photo Not Available
MAX14738EVKIT# MAX14738 Circuit Protection Power Management Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.50000 $62.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14738EVKIT#-ND
Copy   MAX14738EVKIT#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14738EVKIT#

Copy   MAX14738EVKIT#
Description EVAL KIT MAX14738
Copy   EVAL KIT MAX14738
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX14738 Circuit Protection Power Management Evaluation Board

Copy   MAX14738 Circuit Protection Power Management Evaluation Board
Documents & Media
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
Reference Design Library LFRD001: 433 MHz TX-RX Set
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type Power Management
Function Circuit Protection
Embedded -
Utilized IC / Part MAX14738
Primary Attributes Overvoltage Protection
Supplied Contents Board(s)
Secondary Attributes -
Base Part Number MAX14738
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:20:59 1/22/2019