Add To Favorites
Photo Not Available
MAX14733EWG+T - RF Receiver ASK 315MHz ~ 433MHz -114dBm 100kbps PCB, Surface Mount 24-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.21500 $3,037.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14733EWG+T-ND
Copy   MAX14733EWG+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14733EWG+T

Copy   MAX14733EWG+T
Description IC RF RECEIVER 24SOIC
Copy   IC RF RECEIVER 24SOIC
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

- RF Receiver ASK 315MHz ~ 433MHz -114dBm 100kbps PCB, Surface Mount 24-SOIC

Copy   - RF Receiver ASK 315MHz ~ 433MHz -114dBm 100kbps PCB, Surface Mount 24-SOIC
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Reference Design Library LFRD001: 433 MHz TX-RX Set
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 315MHz ~ 433MHz
Sensitivity -114dBm
Data Rate (Max) 100kbps
Modulation or Protocol ASK
Applications Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems
Current - Receiving -
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

20:54:58 12/11/2018