Add To Favorites
Photo Not Available
MAX14727EVKIT# MAX14727 Overvoltage Circuit Protection Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.50000 $62.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14727EVKIT#-ND
Copy   MAX14727EVKIT#-ND
Quantity Available 12
Can ship immediately

Factory Stock ?: 7
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14727EVKIT#

Copy   MAX14727EVKIT#
Description OVERVOLTG PROTECTOR EVAL MAX1472
Copy   OVERVOLTG PROTECTOR EVAL MAX1472
Detailed Description

MAX14727 Overvoltage Circuit Protection Evaluation Board

Copy   MAX14727 Overvoltage Circuit Protection Evaluation Board
Documents & Media
Datasheets MAX14727 Evaluation Kit~
MAX14727,28,31 Datasheet
Reference Design Library LFRD001: 433 MHz TX-RX Set
Online Catalog MAX14727 Evaluation Kit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type Circuit Protection
Function Overvoltage
Embedded -
Utilized IC / Part MAX14727
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:42:42 12/13/2018