Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX14720AEWA+-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14720AEWA+

Description PMIC BUCK BOOST LDO SWITCH 25WLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear And Switching Voltage Regulator IC Output 25-WLP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging ? Cut Strip
Part Status Active
Mounting Type Surface Mount
Package / Case 25-WFBGA, WLBGA
Supplier Device Package 25-WLP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 130

05:09:47 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 $5.95
10 5.61000 $56.10
25 4.48800 $112.20
50 4.26360 $213.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14720AEWA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.84794
Send Feedback