Add To Favorites
MAX14680EWC+T Battery Power Management IC 12-WLP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.83100 $28.31
25 2.26440 $56.61
50 2.15120 $107.56
100 1.98140 $198.14
250 1.87944 $469.86
500 1.81152 $905.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14680EWC+TCT-ND
Copy   MAX14680EWC+TCT-ND
Quantity Available 4,798
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14680EWC+T

Copy   MAX14680EWC+T
Description IC BATT SWITCH BIDIR 12WLP
Copy   IC BATT SWITCH BIDIR 12WLP
Detailed Description

Battery Power Management IC 12-WLP

Copy   Battery Power Management IC  12-WLP
Documents & Media
Datasheets MAX14634,80
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Power Management
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Power Management
Battery Chemistry -
Number of Cells -
Fault Protection Reverse Current
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFBGA, WLBGA
Supplier Device Package 12-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14680EWC+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14680EWC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.39262
  • Digi-Reel® ? : MAX14680EWC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,798 - Immediate
  • Unit Price: Digi-Reel®

03:27:39 10/17/2018