Add To Favorites
Product Overview
Digi-Key Part Number MAX14662ETI+-ND
Quantity Available 2,318
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14662ETI+

Description IC SWITCH SSR 1.6V SPST 28TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Circuit IC Switch 1:1 1 Ohm 28-TQFN (4x4)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 8
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 20 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35µs (Max), 5.5µs (Typ)
-3db Bandwidth 400MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) 50nA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14661ETI+ - Maxim Integrated | MAX14661ETI+-ND DigiKey Electronics
  • MAX14661ETI+
  • Maxim Integrated
  • IC MULTIPLEXER 16:2 TQFN
  • Unit Price $4.29000
  • MAX14661ETI+-ND
  • 1840750-7 - TRP Connector B.V. | 1419-1041-ND DigiKey Electronics
  • 1840750-7
  • TRP Connector B.V.
  • CONN MAGJACK 1PORT 1000 BASE-T
  • Unit Price $13.16000
  • 1419-1041-ND
  • ADS1115IDGST - Texas Instruments | 296-24934-1-ND DigiKey Electronics
  • ADS1115IDGST
  • Texas Instruments
  • IC ADC 16-BIT I2C PROGBL 10-MSOP
  • Unit Price $6.35000
  • 296-24934-1-ND
  • 1N914BWS - ON Semiconductor | 1N914BWSCT-ND DigiKey Electronics
  • 1N914BWS
  • ON Semiconductor
  • DIODE GEN PURP 75V 150MA SOD323F
  • Unit Price $0.16000
  • 1N914BWSCT-ND
  • MAX4761ETX+ - Maxim Integrated | MAX4761ETX+-ND DigiKey Electronics
  • MAX4761ETX+
  • Maxim Integrated
  • IC SWITCH OCTAL SPDT 36TQFN
  • Unit Price $5.98000
  • MAX4761ETX+-ND
Additional Resources
Standard Package ? 75

11:04:21 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.55200 $25.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14662ETI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 22,500 - Factory Stock ?
  • Unit Price: $2.55938
Send Feedback