Add To Favorites
MAX14661ETI+ 1 Circuit IC Switch 16:2 8 Ohm 28-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 $4.80
10 4.33400 $43.34
75 4.13280 $309.96
150 3.60000 $540.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14661ETI+-ND
Copy   MAX14661ETI+-ND
Quantity Available 2,378
Can ship immediately

Factory Stock ?: 1,275
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14661ETI+

Copy   MAX14661ETI+
Description IC MULTIPLEXER 16:2 TQFN
Copy   IC MULTIPLEXER 16:2 TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 16:2 8 Ohm 28-TQFN (4x4)

Copy   1 Circuit IC Switch 16:2 8 Ohm 28-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:2
Number of Circuits 1
On-State Resistance (Max) 8 Ohm
Channel-to-Channel Matching (ΔRon) 250 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 13µs, 5µs (Typ)
-3db Bandwidth 60MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) 50nA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX9019EKA+T - Maxim Integrated | MAX9019EKA+TCT-ND DigiKey Electronics
  • MAX9019EKA+T
  • Maxim Integrated
  • IC COMPARATOR DUAL SOT23-8
  • Unit Price $1.62000
  • MAX9019EKA+TCT-ND
  • MAX14662ETI+ - Maxim Integrated | MAX14662ETI+-ND DigiKey Electronics
  • MAX14662ETI+
  • Maxim Integrated
  • IC SWITCH SSR 1.6V SPST 28TQFN
  • Unit Price $3.65000
  • MAX14662ETI+-ND
  • CD74HC4067M96 - Texas Instruments | 296-29408-1-ND DigiKey Electronics
  • CD74HC4067M96
  • Texas Instruments
  • IC MUX/DEMUX 1X16 24SOIC
  • Unit Price $0.80000
  • 296-29408-1-ND
  • ADG732BSUZ-REEL - Analog Devices Inc. | ADG732BSUZ-REELCT-ND DigiKey Electronics
  • ADG732BSUZ-REEL
  • Analog Devices Inc.
  • IC MULTIPLEXER 32X1 48TQFP
  • Unit Price $10.79000
  • ADG732BSUZ-REELCT-ND
  • MAX4761ETX+ - Maxim Integrated | MAX4761ETX+-ND DigiKey Electronics
  • MAX4761ETX+
  • Maxim Integrated
  • IC SWITCH OCTAL SPDT 36TQFN
  • Unit Price $6.83000
  • MAX4761ETX+-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14661ETI+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $3.68750
  • Cut Tape (CT) ? : MAX14661ETI+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,470 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $5.06000
  • Digi-Reel® ? : MAX14661ETI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,470 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:57:37 12/16/2018