Add To Favorites
MAX1464AAI+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.38000 $12.38
10 11.76100 $117.61
25 9.69000 $242.25
50 9.20540 $460.27
250 8.93004 $2,232.51
500 8.12222 $4,061.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1464AAI+-ND
Copy   MAX1464AAI+-ND
Quantity Available 825
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1464AAI+

Copy   MAX1464AAI+
Description IC SENSOR SIGNAL COND 28-SSOP
Copy   IC SENSOR SIGNAL COND 28-SSOP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Signal Conditioner
Input Type Analog
Output Type Logic
Interface SPI
Current - Supply 890µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX1464
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX1464EVKIT
  • Maxim Integrated
  • EVAL BOARD FOR MAX1464
  • Unit Price $123.75000
  • MAX1464EVKIT-ND
You May Also Be Interested In
  • OP113FSZ - Analog Devices Inc. | OP113FSZ-ND DigiKey Electronics
  • OP113FSZ
  • Analog Devices Inc.
  • IC OPAMP GP 3.4MHZ 8SOIC
  • Unit Price $5.05000
  • OP113FSZ-ND
  • LT1236BIS8-5#PBF - Linear Technology/Analog Devices | LT1236BIS8-5#PBF-ND DigiKey Electronics
  • LT1236BIS8-5#PBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 5V 8SOIC
  • Unit Price $5.25000
  • LT1236BIS8-5#PBF-ND
  • LT1121CST-5#PBF - Linear Technology/Analog Devices | LT1121CST-5#PBF-ND DigiKey Electronics
  • LT1121CST-5#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 5V 150MA SOT223-3
  • Unit Price $3.59000
  • LT1121CST-5#PBF-ND
  • 5-103669-4 - TE Connectivity AMP Connectors | A33899-ND DigiKey Electronics
  • 5-103669-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS PCB TIN
  • Unit Price $1.36000
  • A33899-ND
  • OPB710F - TT Electronics/Optek Technology | 365-1683-ND DigiKey Electronics
  • OPB710F
  • TT Electronics/Optek Technology
  • SNSR OPTO TRANS 6.35MM REFL TO72
  • Unit Price $8.56000
  • 365-1683-ND
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1464AAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.71579

17:46:07 10/18/2018