Add To Favorites
MAX14642ETA+T USB Charger Emulation Interface 8-TDFN-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 4.13100 $41.31
25 3.30480 $82.62
50 3.13960 $156.98
100 2.89170 $289.17
250 2.74300 $685.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14642ETA+TCT-ND
Copy   MAX14642ETA+TCT-ND
Quantity Available 345
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14642ETA+T

Copy   MAX14642ETA+T
Description IC USB HOST ADAPTR EMULATOR TDFN
Copy   IC USB HOST ADAPTR EMULATOR TDFN
Detailed Description

USB Charger Emulation Interface 8-TDFN-EP (2x2)

Copy   USB Charger Emulation Interface 8-TDFN-EP (2x2)
Documents & Media
Datasheets MAX14640-44/MAX14651
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX14642ETA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications USB Charger Emulation
Interface I²C
Voltage - Supply 3 V ~ 5.25 V
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14642ETA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14642ETA+TTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

07:08:07 10/18/2018