Add To Favorites
MAX14632EZK+T Charger IC SOT-23-5
Product Overview
Digi-Key Part Number MAX14632EZK+TCT-ND
Copy   MAX14632EZK+TCT-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14632EZK+T

Copy   MAX14632EZK+T
Description IC USB HOST ADAPTER ID SOT
Copy   IC USB HOST ADAPTER ID SOT
Detailed Description

Charger IC SOT-23-5

Copy   Charger IC  SOT-23-5
Documents & Media
Datasheets MAX14630/32
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX14632EZK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry -
Number of Cells -
Current - Charging -
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 5.5V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14630EZK+ - Maxim Integrated | MAX14630EZK+-ND DigiKey Electronics
  • MAX14630EZK+
  • Maxim Integrated
  • IC USB HOST ADAPTER
  • Unit Price $2.16000
  • MAX14630EZK+-ND
Additional Resources
Standard Package ? 1
Other Names MAX14632EZK+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.30100 $13.01
25 1.04040 $26.01
50 0.98840 $49.42
100 0.91040 $91.04
250 0.86352 $215.88
500 0.83232 $416.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14632EZK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX14632EZK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: Digi-Reel®

07:06:25 9/24/2018