Add To Favorites
MAX14630EZK+ Charger IC SOT-23-5
Product Overview
Digi-Key Part Number MAX14630EZK+-ND
Copy   MAX14630EZK+-ND
Quantity Available 2,353
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14630EZK+

Copy   MAX14630EZK+
Description IC USB HOST ADAPTER
Copy   IC USB HOST ADAPTER
Detailed Description

Charger IC SOT-23-5

Copy   Charger IC  SOT-23-5
Documents & Media
Datasheets Max14630,32
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX14630EZK+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Battery Chemistry -
Number of Cells -
Current - Charging -
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 5.5V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14632EZK+T - Maxim Integrated | MAX14632EZK+TCT-ND DigiKey Electronics
  • MAX14632EZK+T
  • Maxim Integrated
  • IC USB HOST ADAPTER ID SOT
  • Unit Price $1.38000
  • MAX14632EZK+TCT-ND
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 2.04000 $20.40
25 1.63200 $40.80
50 1.55040 $77.52
100 1.42800 $142.80
250 1.35456 $338.64
500 1.03632 $518.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14630EZK+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 152,500 - Factory Stock ?
  • Unit Price: $1.00368

00:36:13 9/25/2018