Add To Favorites
MAX14617ETA+T USB Charger Emulation Interface 8-TDFN-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.87600 $38.76
25 3.10080 $77.52
50 2.94580 $147.29
100 2.71320 $271.32
250 2.57368 $643.42
500 2.48064 $1,240.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14617ETA+TCT-ND
Copy   MAX14617ETA+TCT-ND
Quantity Available 4,820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14617ETA+T

Copy   MAX14617ETA+T
Description IC USB HOST ADAPTR EMULATOR TDFN
Copy   IC USB HOST ADAPTR EMULATOR TDFN
Detailed Description

USB Charger Emulation Interface 8-TDFN-EP (2x2)

Copy   USB Charger Emulation Interface 8-TDFN-EP (2x2)
Documents & Media
Datasheets MAX14617
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX14617ETA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Maxim Integrated Products
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB Charger Emulation
Interface -
Voltage - Supply 3 V ~ 5.5 V
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14617ETA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14617ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.90699
  • Digi-Reel® ? : MAX14617ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,820 - Immediate
  • Unit Price: Digi-Reel®

14:32:59 10/23/2018