Add To Favorites
MAX14604ETA+ USB Charger Emulation Interface 8-TDFN-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.87600 $38.76
25 3.10080 $77.52
50 2.94580 $147.29
100 2.71320 $271.32
250 2.57368 $643.42
500 1.96902 $984.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14604ETA+-ND
Copy   MAX14604ETA+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14604ETA+

Copy   MAX14604ETA+
Description IC USB HOST ADAPTR EMULATOR TDFN
Copy   IC USB HOST ADAPTR EMULATOR TDFN
Detailed Description

USB Charger Emulation Interface 8-TDFN-EP (2x2)

Copy   USB Charger Emulation Interface 8-TDFN-EP (2x2)
Documents & Media
Datasheets Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX14604ETA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Maxim Integrated Products
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Applications USB Charger Emulation
Interface -
Voltage - Supply 3 V ~ 5.5 V
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package ? 1

11:58:39 12/16/2018