Add To Favorites
MAX14600ETA+T USB Charger Emulation Interface 8-TDFN-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
1,000 1.90699 $1,906.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14600ETA+T-ND
Copy   MAX14600ETA+T-ND
Quantity Available 4,987
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14600ETA+T

Copy   MAX14600ETA+T
Description IC USB HOST ADAPTR EMULATOR TDFN
Copy   IC USB HOST ADAPTR EMULATOR TDFN
Detailed Description

USB Charger Emulation Interface 8-TDFN-EP (2x2)

Copy   USB Charger Emulation Interface 8-TDFN-EP (2x2)
Documents & Media
Datasheets MAX14600-05,18
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX14600ETA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Applications USB Charger Emulation
Interface -
Voltage - Supply 3 V ~ 5.5 V
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14600ETA+
MAX14600ETA+TTR
MAX14600ETA+TTR-ND

09:37:48 12/17/2018