Add To Favorites
MAX14590ETA+T
Product Overview
Digi-Key Part Number MAX14590ETA+TCT-ND
Copy   MAX14590ETA+TCT-ND
Quantity Available 2,167
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14590ETA+T

Copy   MAX14590ETA+T
Description IC ADJ OV OC PROTECTOR
Copy   IC ADJ OV OC PROTECTOR
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX14586,90
EDA / CAD Models MAX14590ETA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX1459x Series
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping -
Technology Internal Switch
Number of Circuits 1
Applications Portable Equipment
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Voltage - Working 36V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14571EUD+ - Maxim Integrated | MAX14571EUD+-ND DigiKey Electronics
  • MAX14571EUD+
  • Maxim Integrated
  • IC OVP/OVC ADJ HI ACCURACY TSSOP
  • Unit Price $3.56000
  • MAX14571EUD+-ND
  • MAX14572EUD+T - Maxim Integrated | MAX14572EUD+TCT-ND DigiKey Electronics
  • MAX14572EUD+T
  • Maxim Integrated
  • IC ADJ OV/OC PROTECTOR 14TSSOP
  • Unit Price $6.16000
  • MAX14572EUD+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX14590ETA+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.59600 $35.96
25 2.87640 $71.91
50 2.73260 $136.63
100 2.51690 $251.69
250 2.38744 $596.86
500 2.30112 $1,150.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14590ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.76900
  • Digi-Reel® ? : MAX14590ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,167 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:44:23 9/22/2018