Add To Favorites
MAX14578EEWC+T Charger IC Lithium-Ion 12-WLP (1.68x1.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.14200 $21.42
25 1.71360 $42.84
50 1.62800 $81.40
100 1.49940 $149.94
250 1.42228 $355.57
500 1.37088 $685.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14578EEWC+TCT-ND
Copy   MAX14578EEWC+TCT-ND
Quantity Available 4,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14578EEWC+T

Copy   MAX14578EEWC+T
Description IC CHARGER DETECT USB LI+ 12WLP
Copy   IC CHARGER DETECT USB LI+ 12WLP
Detailed Description

Charger IC Lithium-Ion 12-WLP (1.68x1.3)

Copy   Charger IC Lithium-Ion 12-WLP (1.68x1.3)
Documents & Media
Datasheets MAX14578(A)E
Part Numbering System
Mfg Application Notes Selecting the Right CMOS Analog Switch
HTML Datasheet Part Numbering System
EDA / CAD Models MAX14578EEWC+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells -
Current - Charging -
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 5.5V
Interface I²C, USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFBGA, WLBGA
Supplier Device Package 12-WLP (1.68x1.3)
Base Part Number MAX14578
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX14578EVKIT# - Maxim Integrated | MAX14578EVKIT#-ND DigiKey Electronics
  • MAX14578EVKIT#
  • Maxim Integrated
  • EVAL BOARD FOR MAX14578
  • Unit Price $62.50000
  • MAX14578EVKIT#-ND
Additional Resources
Standard Package ? 1
Other Names MAX14578EEWC+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14578EEWC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.05386
  • Digi-Reel® ? : MAX14578EEWC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,855 - Immediate
  • Unit Price: Digi-Reel®

03:26:10 12/15/2018