Add To Favorites
Product Overview
Digi-Key Part Number MAX14578EETE+TCT-ND
Quantity Available 520
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14578EETE+T

Description IC CHRGR DETECTOR USB LI+ 16TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Charger IC Lithium-Ion 16-TQFN (3x3)

Documents & Media
Datasheets MAX14578(A)E
Part Numbering System
Mfg Application Notes Selecting the Right CMOS Analog Switch
EDA / CAD Models MAX14578EETE+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells -
Current - Charging -
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 5.5V
Interface I²C, USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MAX14578EETE+TCT

20:09:35 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.34600 $23.46
25 1.87680 $46.92
50 1.78300 $89.15
100 1.64220 $164.22
250 1.55776 $389.44
500 1.50144 $750.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14578EETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX14578EETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 520 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : MAX14578EETE+-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 236 - Immediate
  • Unit Price: $2.54000
Send Feedback