Add To Favorites
MAX14566EETA+T USB Switch IC 1 Channel 8-TDFN-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.91000 $6.91
10 6.24500 $62.45
25 5.95440 $148.86
100 5.17020 $517.02
250 4.93784 $1,234.46
500 4.50214 $2,251.07
1,000 3.92121 $3,921.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14566EETA+TCT-ND
Copy   MAX14566EETA+TCT-ND
Quantity Available 3,046
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14566EETA+T

Copy   MAX14566EETA+T
Description IC USB SWITCH HOST CHARGER 8TDF
Copy   IC USB SWITCH HOST CHARGER 8TDF
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 1 Channel 8-TDFN-EP (2x2)

Copy   USB Switch IC 1 Channel 8-TDFN-EP (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 1
On-State Resistance (Max) 6.5 Ohm
Voltage - Supply, Single (V+) 2.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Base Part Number MAX14566
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14566EETA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14566EETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: $3.66600
  • Digi-Reel® ? : MAX14566EETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,046 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:06:01 10/20/2018