Add To Favorites
MAX14566BEETA+T USB Switch IC 1 Channel 8-TDFN-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.62000 $7.62
10 7.19100 $71.91
25 5.75280 $143.82
50 5.46520 $273.26
100 5.03370 $503.37
250 4.77484 $1,193.71
500 4.60226 $2,301.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14566BEETA+TCT-ND
Copy   MAX14566BEETA+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14566BEETA+T

Copy   MAX14566BEETA+T
Description IC USB SWITCH HOST CHARGER 8TDFN
Copy   IC USB SWITCH HOST CHARGER 8TDFN
Detailed Description

USB Switch IC 1 Channel 8-TDFN-EP (2x2)

Copy   USB Switch IC 1 Channel 8-TDFN-EP (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 1
On-State Resistance (Max) 6.5 Ohm
Voltage - Supply, Single (V+) 2.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14566BEETA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14566BEETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.53797
  • Digi-Reel® ? : MAX14566BEETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

13:31:09 10/17/2018