Add To Favorites
MAX1455AAE+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.29700 $32.97
25 2.72000 $68.00
50 2.58400 $129.20
250 2.49852 $624.63
500 2.25402 $1,127.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1455AAE+-ND
Copy   MAX1455AAE+-ND
Quantity Available 108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1455AAE+

Copy   MAX1455AAE+
Description IC AUTO SNSR SIGNAL COND 16SSOP
Copy   IC AUTO SNSR SIGNAL COND 16SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Automotive
Input Type Analog
Output Type Analog
Interface -
Current - Supply 6mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX1455
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 76
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1455AAE+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.18301

00:49:26 10/22/2018