Add To Favorites
MAX14550EETB+T USB Switch IC 1 Channel 10-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
10 3.92700 $39.27
25 3.14160 $78.54
50 2.98460 $149.23
100 2.74890 $274.89
250 2.60756 $651.89
500 2.51330 $1,256.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14550EETB+TCT-ND
Copy   MAX14550EETB+TCT-ND
Quantity Available 4,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14550EETB+T

Copy   MAX14550EETB+T
Description IC ANLG SW USB HOST ID 10TDFN
Copy   IC ANLG SW USB HOST ID 10TDFN
Detailed Description

USB Switch IC 1 Channel 10-TDFN-EP (3x3)

Copy   USB Switch IC 1 Channel 10-TDFN-EP (3x3)
Documents & Media
Datasheets MAX14550E
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 1
On-State Resistance (Max) 6.5 Ohm
Voltage - Supply, Single (V+) 2.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number MAX14550
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14550EETB+TCT
MAX14550EETBT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14550EETB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.93208
  • Digi-Reel® ? : MAX14550EETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,975 - Immediate
  • Unit Price: Digi-Reel®

02:50:39 12/16/2018