Add To Favorites
MAX14548AEEWL+T Voltage Level Translator Bidirectional 1 Circuit 16 Channel 100Mbps 40-WLP (3.46x2.16)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 $5.43
10 5.12600 $51.26
25 4.10040 $102.51
50 3.89540 $194.77
100 3.58790 $358.79
250 3.40336 $850.84
500 3.28032 $1,640.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14548AEEWL+TCT-ND
Copy   MAX14548AEEWL+TCT-ND
Quantity Available 895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14548AEEWL+T

Copy   MAX14548AEEWL+T
Description IC TRNSLTR BIDIRECTIONAL 40WLP
Copy   IC TRNSLTR BIDIRECTIONAL 40WLP
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 16 Channel 100Mbps 40-WLP (3.46x2.16)

Copy   Voltage Level Translator Bidirectional 1 Circuit 16 Channel 100Mbps 40-WLP (3.46x2.16)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 16
Voltage - VCCA 1.1V ~ 3.6V
Voltage - VCCB 1.7V ~ 3.6V
Input Signal -
Output Signal -
Output Type Open Drain
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 40-WFBGA, WLCSP
Supplier Device Package 40-WLP (3.46x2.16)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMZ31710RVQT - Texas Instruments | 296-37035-1-ND DigiKey Electronics
  • LMZ31710RVQT
  • Texas Instruments
  • DC DC CONVERTER 0.6-5.5V 55W
  • Unit Price $10.75000
  • 296-37035-1-ND
  • LMZ13610TZE/NOPB - Texas Instruments | 296-37660-1-ND DigiKey Electronics
  • LMZ13610TZE/NOPB
  • Texas Instruments
  • DC DC CONVERTER 0.8-6V 50W
  • Unit Price $20.77000
  • 296-37660-1-ND
  • SN74LVC3G14DCTR - Texas Instruments | 296-13284-1-ND DigiKey Electronics
  • SN74LVC3G14DCTR
  • Texas Instruments
  • IC INVERTER SCHMITT 3CH SM8
  • Unit Price $0.67000
  • 296-13284-1-ND
  • ISL3259EIUZ - Renesas Electronics America Inc. | ISL3259EIUZ-ND DigiKey Electronics
  • ISL3259EIUZ
  • Renesas Electronics America Inc.
  • IC TXRX ESD 5V RS485/422 8-MSOP
  • Unit Price $3.34000
  • ISL3259EIUZ-ND
  • TPS51200DRCR - Texas Instruments | 296-26978-1-ND DigiKey Electronics
  • TPS51200DRCR
  • Texas Instruments
  • IC CONV DDR DDR2 DDR3 10SON
  • Unit Price $0.87000
  • 296-26978-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX14548AEEWL+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14548AEEWL+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.41200

16:07:48 11/19/2018