Add To Favorites
MAX14544ETA+T Current Switch Regulator Adjustable 8-TDFN-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.31500 $33.15
25 2.65200 $66.30
50 2.51940 $125.97
100 2.32050 $232.05
250 2.20116 $550.29
500 1.68404 $842.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14544ETA+T-ND
Copy   MAX14544ETA+T-ND
Quantity Available 4,888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14544ETA+T

Copy   MAX14544ETA+T
Description IC ACCY SWITCH OVP PROTECT 8TDFN
Copy   IC ACCY SWITCH OVP PROTECT 8TDFN
Detailed Description

Current Switch Regulator Adjustable 8-TDFN-EP (2x2)

Copy   Current Switch Regulator  Adjustable 8-TDFN-EP (2x2)
Documents & Media
Datasheets MAX14544-45
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Current Switch
Sensing Method -
Accuracy -
Voltage - Input 2.3 V ~ 5.5 V
Current - Output Adjustable
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Base Part Number MAX14544
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM334MX/NOPB - Texas Instruments | LM334MX/NOPBCT-ND DigiKey Electronics
  • LM334MX/NOPB
  • Texas Instruments
  • IC CURRENT SOURCE 3% 8SOIC
  • Unit Price $0.90000
  • LM334MX/NOPBCT-ND
  • MAX4995AAUT+T - Maxim Integrated | MAX4995AAUT+CT-ND DigiKey Electronics
  • MAX4995AAUT+T
  • Maxim Integrated
  • IC CURR LIMIT SWITCH SOT23-6
  • Unit Price $3.38000
  • MAX4995AAUT+CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX14544ETA+
MAX14544ETA+TTR
MAX14544ETA+TTR-ND

20:28:50 10/21/2018