Add To Favorites
MAX14532EEWC+T Audio, USB Switch IC 2 Channel 12-WLP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 5.04900 $50.49
25 4.03920 $100.98
50 3.83720 $191.86
100 3.53430 $353.43
250 3.35256 $838.14
500 3.23136 $1,615.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14532EEWC+TCT-ND
Copy   MAX14532EEWC+TCT-ND
Quantity Available 4,926
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14532EEWC+T

Copy   MAX14532EEWC+T
Description IC USB SWITCH DP3T 12WLP
Copy   IC USB SWITCH DP3T 12WLP
Detailed Description

Audio, USB Switch IC 2 Channel 12-WLP

Copy   Audio, USB Switch IC 2 Channel 12-WLP
Documents & Media
Datasheets MAX14531E-34E
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio, USB
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 3 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 800MHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFBGA, WLBGA
Supplier Device Package 12-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX14532EEWC+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14532EEWC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.48413
  • Digi-Reel® ? : MAX14532EEWC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,926 - Immediate
  • Unit Price: Digi-Reel®

16:39:55 12/18/2018